Coast LED Head Torch 270 lm, 20 m Range

RS Stock No.: 190-7506Brand: CoastManufacturers Part No.: FL13R
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Coast

Model Number

FL13R

Rechargeable

Yes

Lamp Type

LED

Luminosity

270 lm

Batteries

Li-Ion

Range

20 m

Beam Type

Wide Flood

Country of Origin

China

Stock information temporarily unavailable.

€ 51.19

€ 51.19 Each (ex VAT)

€ 60.92

€ 60.92 Each (inc. VAT)

Coast LED Head Torch 270 lm, 20 m Range

€ 51.19

€ 51.19 Each (ex VAT)

€ 60.92

€ 60.92 Each (inc. VAT)

Coast LED Head Torch 270 lm, 20 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coast

Model Number

FL13R

Rechargeable

Yes

Lamp Type

LED

Luminosity

270 lm

Batteries

Li-Ion

Range

20 m

Beam Type

Wide Flood

Country of Origin

China