E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Coast LED - Flashlight Yellow 260 lm, 7.5 in

RS Stock No.: 269-7584Brand: CoastManufacturers Part No.: HZ050
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Coast

Torch Style

Flash Light

Rechargeable

No

Lamp Type

LED

Luminosity

260 lm

IP Rating

IPX4

Model

HZ050

Length

7.5 in

Colour

Yellow

Country of Origin

China

Stock information temporarily unavailable.

€ 104.78

€ 104.78 Each (ex VAT)

€ 124.69

€ 124.69 Each (inc. VAT)

Coast LED - Flashlight Yellow 260 lm, 7.5 in

€ 104.78

€ 104.78 Each (ex VAT)

€ 124.69

€ 124.69 Each (inc. VAT)

Coast LED - Flashlight Yellow 260 lm, 7.5 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coast

Torch Style

Flash Light

Rechargeable

No

Lamp Type

LED

Luminosity

260 lm

IP Rating

IPX4

Model

HZ050

Length

7.5 in

Colour

Yellow

Country of Origin

China