E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Coast LED Torch 1000 lm, 259 mm

RS Stock No.: 185-7675Brand: CoastManufacturers Part No.: POLYSTEEL 1000
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Coast

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

1000 lm

Batteries

9x AA

Model

POLYSTEEL 1000

Range

351 m

Beam Type

Flood, Spot

Length

259 mm

Weight with Batteries

340g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Coast LED Torch 1000 lm, 259 mm

P.O.A.

Coast LED Torch 1000 lm, 259 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Coast

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

1000 lm

Batteries

9x AA

Model

POLYSTEEL 1000

Range

351 m

Beam Type

Flood, Spot

Length

259 mm

Weight with Batteries

340g

Country of Origin

China

You may be interested in