Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hazardous Product

Coast LED Work Light, 3.7 V, IP54

RS Stock No.: 230-9729Brand: CoastManufacturers Part No.: WLR1
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

Coast

Type

Work Lamp

Lamp Type

LED

Wattage

16.28 W

Voltage Rating

3.7 V

Rechargeable

No

IP Rating

IP54

Country of Origin

China

Stock information temporarily unavailable.

€ 117.49

€ 117.49 Each (ex VAT)

€ 139.81

€ 139.81 Each (inc. VAT)

Coast LED Work Light, 3.7 V, IP54

€ 117.49

€ 117.49 Each (ex VAT)

€ 139.81

€ 139.81 Each (inc. VAT)

Coast LED Work Light, 3.7 V, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coast

Type

Work Lamp

Lamp Type

LED

Wattage

16.28 W

Voltage Rating

3.7 V

Rechargeable

No

IP Rating

IP54

Country of Origin

China