Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

COAX Connectors, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 916-0558Brand: COAX ConnectorsManufacturers Part No.: 10-005-B36-FE
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

BD SD50F, BELDEN 1505F

Size

Standard

Bulkhead

No

Operating Frequency

0 to 4.5GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

High Definition BNC Straight Crimp Plugs

A series of high definition machined 75 Ω BNC connectors from Coax Connectors. These straight crimp plugs have gold plated brass centre contacts in a nickel plated brass body. The BNC connectors meet standards SMPTE 292M and 424M version 1.1. This range of BNC connectors operate within a frequency range up to 4.5 GHz. Part number 916-0555 operates with in the 12GHz frequency range. Typical applications for these high-quality connectors would include broadcast including Ultra High Definition (4K), Telecom, instrumentation and security.

Coax Connectors BNC Series

Stock information temporarily unavailable.

€ 3.97

€ 3.97 Each (ex VAT)

€ 4.72

€ 4.72 Each (inc. VAT)

COAX Connectors, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

€ 3.97

€ 3.97 Each (ex VAT)

€ 4.72

€ 4.72 Each (inc. VAT)

COAX Connectors, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 3.97
5 - 9€ 3.81
10 - 24€ 3.68
25 - 49€ 3.60
50+€ 3.39

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

BD SD50F, BELDEN 1505F

Size

Standard

Bulkhead

No

Operating Frequency

0 to 4.5GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

High Definition BNC Straight Crimp Plugs

A series of high definition machined 75 Ω BNC connectors from Coax Connectors. These straight crimp plugs have gold plated brass centre contacts in a nickel plated brass body. The BNC connectors meet standards SMPTE 292M and 424M version 1.1. This range of BNC connectors operate within a frequency range up to 4.5 GHz. Part number 916-0555 operates with in the 12GHz frequency range. Typical applications for these high-quality connectors would include broadcast including Ultra High Definition (4K), Telecom, instrumentation and security.

Coax Connectors BNC Series