E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Coba Europe First Step Entrance Areas, Clean Rooms, Hospitals, Entrance Mat x 0.45m, 1.17m 1.5mm

RS Stock No.: 446-364Brand: Coba EuropeManufacturers Part No.: WC020004
brand-logo
View all in Temporary Floor Protection

Technical Document

Specifications

Width

0.45m

Colour

Blue

Reusable/Disposable

Disposable

Self-Adhesive

Yes

Range

First Step

Material

PE

Length

1.17m

Thickness

1.5mm

Floor Surface

Entrance Areas, Clean Rooms, Hospitals

Cleanroom

Yes

Country of Origin

China

Product details

First-Step Matting

An economical solution to contamination control
Manufactured from an anti-microbial agent
Protects against the growth of organisms such as bacteria, mould and mildew
Adhesive coated surface captures dirt and dust particles
Traps dirt from wheels and pedestrian foot traffic
Disposable layers – peel off soiled sheets to reveal a clean layer
Adhesive backed pads stick directly to floor surface
Approved for direct food contact
Includes 4 pads with 30 layers each

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Stock information temporarily unavailable.

€ 244.53

€ 244.53 Each (ex VAT)

€ 290.99

€ 290.99 Each (inc. VAT)

Coba Europe First Step Entrance Areas, Clean Rooms, Hospitals, Entrance Mat x 0.45m, 1.17m 1.5mm

€ 244.53

€ 244.53 Each (ex VAT)

€ 290.99

€ 290.99 Each (inc. VAT)

Coba Europe First Step Entrance Areas, Clean Rooms, Hospitals, Entrance Mat x 0.45m, 1.17m 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

0.45m

Colour

Blue

Reusable/Disposable

Disposable

Self-Adhesive

Yes

Range

First Step

Material

PE

Length

1.17m

Thickness

1.5mm

Floor Surface

Entrance Areas, Clean Rooms, Hospitals

Cleanroom

Yes

Country of Origin

China

Product details

First-Step Matting

An economical solution to contamination control
Manufactured from an anti-microbial agent
Protects against the growth of organisms such as bacteria, mould and mildew
Adhesive coated surface captures dirt and dust particles
Traps dirt from wheels and pedestrian foot traffic
Disposable layers – peel off soiled sheets to reveal a clean layer
Adhesive backed pads stick directly to floor surface
Approved for direct food contact
Includes 4 pads with 30 layers each

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.