Cofra NUMA White Non Metal Toe Capped Unisex Safety Boots, UK 8, EU 42
Technical Document
Specifications
Brand
CofraSeries
NUMA
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
White
Safety Toe Type
Non Metal
ESD Safe
No
Shoe Size JP/CN
26.5
Stock information temporarily unavailable.
€ 75.72
€ 75.72 1 Pair (ex VAT)
€ 90.11
€ 90.11 1 Pair (inc. VAT)
Cofra NUMA White Non Metal Toe Capped Unisex Safety Boots, UK 8, EU 42
1
€ 75.72
€ 75.72 1 Pair (ex VAT)
€ 90.11
€ 90.11 1 Pair (inc. VAT)
Cofra NUMA White Non Metal Toe Capped Unisex Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CofraSeries
NUMA
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
White
Safety Toe Type
Non Metal
ESD Safe
No
Shoe Size JP/CN
26.5