Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cofra CADMO Unisex White Toe Capped Safety Shoes, UK 7, EU 41

RS Stock No.: 234-8043Brand: CofraManufacturers Part No.: 76400-N00
View all in Safety Shoes

Technical Document

Specifications

Brand

Cofra

Series

CADMO

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

White

Safety Toe

Yes

Shoe Size JP/CN

25.5

Stock information temporarily unavailable.

€ 56.72

€ 56.72 1 Pair (ex VAT)

€ 67.50

€ 67.50 1 Pair (inc. VAT)

Cofra CADMO Unisex White Toe Capped Safety Shoes, UK 7, EU 41

€ 56.72

€ 56.72 1 Pair (ex VAT)

€ 67.50

€ 67.50 1 Pair (inc. VAT)

Cofra CADMO Unisex White Toe Capped Safety Shoes, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cofra

Series

CADMO

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

White

Safety Toe

Yes

Shoe Size JP/CN

25.5