Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cofrel DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

RS Stock No.: 578-285Brand: CofrelManufacturers Part No.: 004837
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Cofrel

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Number of Outputs

2

Product details

12 Vac power supply

AC supply 1 primary winding, 2 secondary windings designed to supply keypads, control units or lock strikers.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cofrel DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

P.O.A.

Cofrel DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cofrel

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Number of Outputs

2

Product details

12 Vac power supply

AC supply 1 primary winding, 2 secondary windings designed to supply keypads, control units or lock strikers.

You may be interested in