E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Colder Products Hose Connector, Straight Threaded Coupling, BSPT 1/8in, 17.3 bar

RS Stock No.: 387-2505Brand: Colder ProductsManufacturers Part No.: MCD2402BSPT
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Thread Size

1/8in

Hose Connector Type

Threaded Coupling

Body Material

Brass

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Thread Standard

BSPT

Maximum Working Pressure

17.3 bar

Country of Origin

United States

Product details

Coupling Insert Pipe Thread

CPC Chrome Plated Brass Couplings

Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications.

Stock information temporarily unavailable.

€ 49.70

€ 49.70 Each (ex VAT)

€ 59.14

€ 59.14 Each (inc. VAT)

Colder Products Hose Connector, Straight Threaded Coupling, BSPT 1/8in, 17.3 bar

€ 49.70

€ 49.70 Each (ex VAT)

€ 59.14

€ 59.14 Each (inc. VAT)

Colder Products Hose Connector, Straight Threaded Coupling, BSPT 1/8in, 17.3 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

1/8in

Hose Connector Type

Threaded Coupling

Body Material

Brass

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Thread Standard

BSPT

Maximum Working Pressure

17.3 bar

Country of Origin

United States

Product details

Coupling Insert Pipe Thread

CPC Chrome Plated Brass Couplings

Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications.