Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 8.3 bar

RS Stock No.: 668-5278Brand: Colder ProductsManufacturers Part No.: NS4D170-06
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Hose Inner Diameter

3/8in

Hose Connector Type

Hose Tail Coupling

Body Material

PP

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

Country of Origin

United States

Product details

Coupling Body In-Line Hose Barb

CPC NS4 Non Spill Couplings

These couplings feature non-spill valves in a compact package, designed for applications where a few drops on disconnection/connection may prove a problem for safety, media, cost or environmental regulations.

Stock information temporarily unavailable.

€ 39.44

€ 39.44 Each (ex VAT)

€ 46.93

€ 46.93 Each (inc. VAT)

Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 8.3 bar

€ 39.44

€ 39.44 Each (ex VAT)

€ 46.93

€ 46.93 Each (inc. VAT)

Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 8.3 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Inner Diameter

3/8in

Hose Connector Type

Hose Tail Coupling

Body Material

PP

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

Country of Origin

United States

Product details

Coupling Body In-Line Hose Barb

CPC NS4 Non Spill Couplings

These couplings feature non-spill valves in a compact package, designed for applications where a few drops on disconnection/connection may prove a problem for safety, media, cost or environmental regulations.