E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

COMAIR ROTRON CD12B3 Series Axial Fan, 12 V dc, DC Operation, 931m³/h, 31.2W, 2.6A Max, 254 x 254 x 89mm

RS Stock No.: 146-4409Brand: COMAIR ROTRONManufacturers Part No.: CD12B3
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Height

254mm

AC or DC Operation

DC

Width

254mm

Power Consumption

31.2W

Depth

88.9mm

Maximum Current

2.6A

Dimensions

254 x 254 x 89mm

Air Flow

931m³/h

Termination Type

Lead Wire

Noise Level

49.1dB

Fan Speed

1650rpm

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

€ 220.36

€ 220.36 Each (ex VAT)

€ 262.23

€ 262.23 Each (inc. VAT)

COMAIR ROTRON CD12B3 Series Axial Fan, 12 V dc, DC Operation, 931m³/h, 31.2W, 2.6A Max, 254 x 254 x 89mm

€ 220.36

€ 220.36 Each (ex VAT)

€ 262.23

€ 262.23 Each (inc. VAT)

COMAIR ROTRON CD12B3 Series Axial Fan, 12 V dc, DC Operation, 931m³/h, 31.2W, 2.6A Max, 254 x 254 x 89mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

Height

254mm

AC or DC Operation

DC

Width

254mm

Power Consumption

31.2W

Depth

88.9mm

Maximum Current

2.6A

Dimensions

254 x 254 x 89mm

Air Flow

931m³/h

Termination Type

Lead Wire

Noise Level

49.1dB

Fan Speed

1650rpm

Bearing Type

Ball

Country of Origin

China