Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
24 V dc
Height
254mm
AC or DC Operation
DC
Power Consumption
29W
Width
254mm
Maximum Current
1.2A
Depth
88.9mm
Termination Type
Lead Wire
Dimensions
254 x 254 x 89mm
Air Flow
934.4m³/h
Noise Level
49.1dB
Fan Speed
1650rpm
Bearing Type
Ball
Country of Origin
China
€ 127.46
€ 127.46 Each (ex VAT)
€ 151.68
€ 151.68 Each (inc. VAT)
1
€ 127.46
€ 127.46 Each (ex VAT)
€ 151.68
€ 151.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
24 V dc
Height
254mm
AC or DC Operation
DC
Power Consumption
29W
Width
254mm
Maximum Current
1.2A
Depth
88.9mm
Termination Type
Lead Wire
Dimensions
254 x 254 x 89mm
Air Flow
934.4m³/h
Noise Level
49.1dB
Fan Speed
1650rpm
Bearing Type
Ball
Country of Origin
China