E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brushless fan,64.8cu.ft/h 24Vdcdc

RS Stock No.: 472-9834Brand: COMAIR ROTRONManufacturers Part No.: FE24B3-E2
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2W

Maximum Current

90mA

Depth

25.4mm

Dimensions

80 x 80 x 25.4mm

Air Flow

94m³/h

Noise Level

36.2dB

Fan Speed

3628rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Brushless fan,64.8cu.ft/h 24Vdcdc

P.O.A.

Brushless fan,64.8cu.ft/h 24Vdcdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2W

Maximum Current

90mA

Depth

25.4mm

Dimensions

80 x 80 x 25.4mm

Air Flow

94m³/h

Noise Level

36.2dB

Fan Speed

3628rpm

Bearing Type

Ball