E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Maltese(R) axial fan,509.7cu.m/h 24Vdc

RS Stock No.: 258-4695Brand: COMAIR ROTRONManufacturers Part No.: MT24B3
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

171.4mm

AC or DC Operation

DC

Power Consumption

35.5W

Width

150.4mm

Maximum Current

1.7A

Depth

54.9mm

Dimensions

171.4 x 150.4 x 54.9mm

Air Flow

509.7m³/h

Noise Level

57.1dB

Fan Speed

3450rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Maltese(R) axial fan,509.7cu.m/h 24Vdc

P.O.A.

Maltese(R) axial fan,509.7cu.m/h 24Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Height

171.4mm

AC or DC Operation

DC

Power Consumption

35.5W

Width

150.4mm

Maximum Current

1.7A

Depth

54.9mm

Dimensions

171.4 x 150.4 x 54.9mm

Air Flow

509.7m³/h

Noise Level

57.1dB

Fan Speed

3450rpm

Sensor Output Type

Tachometer

Bearing Type

Ball