COMAIR ROTRON Spinnaker Series Centrifugal Fan, 24 V dc, 60cfm, DC Operation, 161 x 161 x 50mm

RS Stock No.: 739-6572Brand: COMAIR ROTRONManufacturers Part No.: SPD24B1QDN 19032364A
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

60cfm

Series

Spinnaker

Height

161mm

Width

161mm

Depth

50mm

Dimensions

161 x 161 x 50mm

Fan Speed

2500rpm

Noise Level

57dB(A)

Bearing Type

Ball

Mounting Hole Spacing

127.9 x 144.27mm

Maximum Current

1.25A

Static Pressure

1.1in/H2O

Commutation Type

Brushless

Direction of Curve

Backward

Termination Type

Lead Wire

Sensor Output Type

Tachometer

Inlet Diameter

101.6mm

Mounting Hole Diameter

4.77mm

Vertical Hole Spacing

127.89mm

Horizontal Hole Spacing

144.27mm

Country of Origin

China

€ 115.95

€ 115.95 Each (ex VAT)

€ 137.98

€ 137.98 Each (inc. VAT)

COMAIR ROTRON Spinnaker Series Centrifugal Fan, 24 V dc, 60cfm, DC Operation, 161 x 161 x 50mm

€ 115.95

€ 115.95 Each (ex VAT)

€ 137.98

€ 137.98 Each (inc. VAT)

COMAIR ROTRON Spinnaker Series Centrifugal Fan, 24 V dc, 60cfm, DC Operation, 161 x 161 x 50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

60cfm

Series

Spinnaker

Height

161mm

Width

161mm

Depth

50mm

Dimensions

161 x 161 x 50mm

Fan Speed

2500rpm

Noise Level

57dB(A)

Bearing Type

Ball

Mounting Hole Spacing

127.9 x 144.27mm

Maximum Current

1.25A

Static Pressure

1.1in/H2O

Commutation Type

Brushless

Direction of Curve

Backward

Termination Type

Lead Wire

Sensor Output Type

Tachometer

Inlet Diameter

101.6mm

Mounting Hole Diameter

4.77mm

Vertical Hole Spacing

127.89mm

Horizontal Hole Spacing

144.27mm

Country of Origin

China