E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

COMAIR ROTRON Sprint Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 2.4W, 100mA Max, 80 x 80 x 32mm

RS Stock No.: 712-5235Brand: COMAIR ROTRONManufacturers Part No.: ST24S3H 19032397A
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.4W

Maximum Current

100mA

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

58m³/h

Noise Level

44.2dB

Fan Speed

4200rpm

Bearing Type

Ball

Country of Origin

China

Product details

Comair Rotron DC Therma Pro-V Thermal Speed Control Fans

Comair Rotron DC Therma Pro-V thermal speed control fans are an ideal solution when multiple fans are required to respond to a single temperature input and run simultaneously. The required thermistor can be positioned up to 650mm from the fans themselves, allowing for increased flexibility and ease of use. Additionally, the fans will run at a normal speed if the temperature sensor fails. Comair Rotron DC Therma Pro-V thermal speed control fans are low noise and low on power consumption, enabling the use of multiple fans at less of a noise or energy cost.

Black construction
Storage temperature -40 → +85 °C

Supplied with

Pre-wired sensor

Approvals

UL, CSA, TUV

Stock information temporarily unavailable.

P.O.A.

COMAIR ROTRON Sprint Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 2.4W, 100mA Max, 80 x 80 x 32mm

P.O.A.

COMAIR ROTRON Sprint Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 2.4W, 100mA Max, 80 x 80 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.4W

Maximum Current

100mA

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

58m³/h

Noise Level

44.2dB

Fan Speed

4200rpm

Bearing Type

Ball

Country of Origin

China

Product details

Comair Rotron DC Therma Pro-V Thermal Speed Control Fans

Comair Rotron DC Therma Pro-V thermal speed control fans are an ideal solution when multiple fans are required to respond to a single temperature input and run simultaneously. The required thermistor can be positioned up to 650mm from the fans themselves, allowing for increased flexibility and ease of use. Additionally, the fans will run at a normal speed if the temperature sensor fails. Comair Rotron DC Therma Pro-V thermal speed control fans are low noise and low on power consumption, enabling the use of multiple fans at less of a noise or energy cost.

Black construction
Storage temperature -40 → +85 °C

Supplied with

Pre-wired sensor

Approvals

UL, CSA, TUV