COMAIR ROTRON Tarzan Series Axial Fan, 115 V ac, AC Operation, 560m³/h, 59W, 490mA Max, 176 x 176 x 112mm

RS Stock No.: 712-5632Brand: COMAIR ROTRONManufacturers Part No.: TNE2C 19020169A
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

Height

175.51mm

AC or DC Operation

AC

Power Consumption

59W

Width

175.51mm

Maximum Current

490mA

Depth

111.8mm

Dimensions

176 x 176 x 112mm

Air Flow

560m³/h

Noise Level

65.4dB

Fan Speed

3350rpm

Bearing Type

Ball

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 135.24

€ 135.24 Each (ex VAT)

€ 160.94

€ 160.94 Each (inc. VAT)

COMAIR ROTRON Tarzan Series Axial Fan, 115 V ac, AC Operation, 560m³/h, 59W, 490mA Max, 176 x 176 x 112mm

€ 135.24

€ 135.24 Each (ex VAT)

€ 160.94

€ 160.94 Each (inc. VAT)

COMAIR ROTRON Tarzan Series Axial Fan, 115 V ac, AC Operation, 560m³/h, 59W, 490mA Max, 176 x 176 x 112mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

115 V ac

Height

175.51mm

AC or DC Operation

AC

Power Consumption

59W

Width

175.51mm

Maximum Current

490mA

Depth

111.8mm

Dimensions

176 x 176 x 112mm

Air Flow

560m³/h

Noise Level

65.4dB

Fan Speed

3350rpm

Bearing Type

Ball

Country of Origin

China

You may be interested in