E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Comark C42C Thermocouple Digital Thermometer for Food Industry Use, Type T Thermocouple Probe, +400°C Max, ±0.2 °C

RS Stock No.: 288-6338Brand: ComarkManufacturers Part No.: C42C
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+400°C

Model Number

C42C

Probe Type

T

Thermometer Type

Thermocouple

Best Accuracy

±0.2 °C

Application

Food Industry

Country of Origin

China

Stock information temporarily unavailable.

€ 235.27

€ 235.27 Each (ex VAT)

€ 279.97

€ 279.97 Each (inc. VAT)

Comark C42C Thermocouple Digital Thermometer for Food Industry Use, Type T Thermocouple Probe, +400°C Max, ±0.2 °C

€ 235.27

€ 235.27 Each (ex VAT)

€ 279.97

€ 279.97 Each (inc. VAT)

Comark C42C Thermocouple Digital Thermometer for Food Industry Use, Type T Thermocouple Probe, +400°C Max, ±0.2 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+400°C

Model Number

C42C

Probe Type

T

Thermometer Type

Thermocouple

Best Accuracy

±0.2 °C

Application

Food Industry

Country of Origin

China