E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Comark KM14 Pocket Digital Thermometer for Commercial Use, Penetration Probe, +400°F Max, ±2 °F Accuracy - With UKAS

RS Stock No.: 288-6776Brand: ComarkManufacturers Part No.: KM14
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+400°F

Calibrated

UKAS

Model Number

KM14

Probe Type

Penetration

Thermometer Type

Pocket

Best Accuracy

±2 °F

Application

Commercial

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Comark KM14 Pocket Digital Thermometer for Commercial Use, Penetration Probe, +400°F Max, ±2 °F Accuracy - With UKAS

Calibration type

P.O.A.

Comark KM14 Pocket Digital Thermometer for Commercial Use, Penetration Probe, +400°F Max, ±2 °F Accuracy - With UKAS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+400°F

Calibrated

UKAS

Model Number

KM14

Probe Type

Penetration

Thermometer Type

Pocket

Best Accuracy

±2 °F

Application

Commercial

Country of Origin

Korea, Republic Of