E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Comark KM7000KIT pH Meter, ±0.03pH Accuracy, 0.01pH Resolution, +14pH Max

RS Stock No.: 610-540Brand: ComarkManufacturers Part No.: KM7000KIT
brand-logo
View all in pH Meters

Technical Document

Specifications

Brand

Comark

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.03pH

Battery Life

250 h

Weight

220g

Battery Type

9V

Maximum Operating Temperature

+40°C

Power Source

Battery

Width

68mm

Length

110mm

Dimensions

110 x 68 x 34mm

Minimum Operating Temperature

0°C

Height

34mm

Model Number p

KM7000KIT

Product details

pH & Temperature Meters

Stock information temporarily unavailable.

P.O.A.

Comark KM7000KIT pH Meter, ±0.03pH Accuracy, 0.01pH Resolution, +14pH Max

P.O.A.

Comark KM7000KIT pH Meter, ±0.03pH Accuracy, 0.01pH Resolution, +14pH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comark

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.03pH

Battery Life

250 h

Weight

220g

Battery Type

9V

Maximum Operating Temperature

+40°C

Power Source

Battery

Width

68mm

Length

110mm

Dimensions

110 x 68 x 34mm

Minimum Operating Temperature

0°C

Height

34mm

Model Number p

KM7000KIT

Product details

pH & Temperature Meters