E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

COMMSCOPE Male RJ45 Connector, Cable Mount, Cat3

RS Stock No.: 455-258Brand: COMMSCOPEManufacturers Part No.: 5-554720-3
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Male

LAN Category

Cat3

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Length

11.79mm

Depth

21.59mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Product details

Cat3 Data Plugs

Cat3 modular data plugs which accommodate both solid and stranded data and communications cable and wires.

Commscope Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ45 Connector, Cable Mount Straight 8P8C -Way
€ 0.345Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

COMMSCOPE Male RJ45 Connector, Cable Mount, Cat3

P.O.A.

Each (In a Pack of 10) (ex VAT)

COMMSCOPE Male RJ45 Connector, Cable Mount, Cat3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ45 Connector, Cable Mount Straight 8P8C -Way
€ 0.345Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Gender

Male

LAN Category

Cat3

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Length

11.79mm

Depth

21.59mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Product details

Cat3 Data Plugs

Cat3 modular data plugs which accommodate both solid and stranded data and communications cable and wires.

Commscope Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ45 Connector, Cable Mount Straight 8P8C -Way
€ 0.345Each (In a Pack of 100) (ex VAT)