E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

1/3in Manual CCTV Lens, 5 → 50mm Focal Length

RS Stock No.: 788-3969Brand: ComputarManufacturers Part No.: TG10Z0513FCS-2
brand-logo
View all in CCTV Lenses

Technical Document

Specifications

Focal Length

5 → 50mm

Maximum Aperture

F1.3-360C

Iris Control

Manual

Diameter

41.7mm

Compatible Sensor Size

1/3in

Length

57.7mm

Width

57.5mm

Country of Origin

China

Product details

Aspherical Varifocal Lens 10X 5-50mm

The TG10Z0513FCS automatic iris CS-mount lens offers an adjustable field of view (up to 10X) for 1/3-inch CCD cameras. It has a variable focal length of 5-50mm and an f/1.3 (wide) aperture ratio. The TG10Z0513FCS is recommended for all fixed CCD cameras used outdoors or used indoors with scenes with lighting conditions that change (such as areas with glass windows, areas with lights that are dimmed at night or any space where sunlight is part of the lighting).

Application 1/3in.format camera
Focal Length 5∼50mm
Aperture F1.3∼360
Angle of View 64゚- 6.9゚(D)
51.8゚ - 5.6゚ (H)
39.2゚- 4.3゚ (V)
Object Distance 0.8m -INF
Filter Size M37.5 p=0.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1/3in Manual CCTV Lens, 5 → 50mm Focal Length

P.O.A.

1/3in Manual CCTV Lens, 5 → 50mm Focal Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Focal Length

5 → 50mm

Maximum Aperture

F1.3-360C

Iris Control

Manual

Diameter

41.7mm

Compatible Sensor Size

1/3in

Length

57.7mm

Width

57.5mm

Country of Origin

China

Product details

Aspherical Varifocal Lens 10X 5-50mm

The TG10Z0513FCS automatic iris CS-mount lens offers an adjustable field of view (up to 10X) for 1/3-inch CCD cameras. It has a variable focal length of 5-50mm and an f/1.3 (wide) aperture ratio. The TG10Z0513FCS is recommended for all fixed CCD cameras used outdoors or used indoors with scenes with lighting conditions that change (such as areas with glass windows, areas with lights that are dimmed at night or any space where sunlight is part of the lighting).

Application 1/3in.format camera
Focal Length 5∼50mm
Aperture F1.3∼360
Angle of View 64゚- 6.9゚(D)
51.8゚ - 5.6゚ (H)
39.2゚- 4.3゚ (V)
Object Distance 0.8m -INF
Filter Size M37.5 p=0.5mm

You may be interested in