Technical Document
Specifications
Brand
CONECNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.28mm
Mounting Hardware
PCB Snap
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 20.05
€ 20.05 Each (ex VAT)
€ 23.86
€ 23.86 Each (inc. VAT)
CONEC 15 Way Right Angle Through Hole D-sub Connector Plug, 2.28mm Pitch, with PCB Snap
1
€ 20.05
€ 20.05 Each (ex VAT)
€ 23.86
€ 23.86 Each (inc. VAT)
CONEC 15 Way Right Angle Through Hole D-sub Connector Plug, 2.28mm Pitch, with PCB Snap
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 20.05 |
10+ | € 19.55 |
Technical Document
Specifications
Brand
CONECNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.28mm
Mounting Hardware
PCB Snap
Country of Origin
Czech Republic