CONEC 165X1 Series Zinc Die Cast Horizontal D Sub Backshell, 15 Way

RS Stock No.: 300-226Brand: CONECManufacturers Part No.: 165X17319X
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

15

Housing Material

Zinc Die Cast

Body Orientation

Horizontal

D Connector Type

Standard

Colour

Silver

Housing Material Plating

Nickel

Series

165X1

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 4.91

€ 4.91 Each (ex VAT)

€ 5.84

€ 5.84 Each (inc. VAT)

CONEC 165X1 Series Zinc Die Cast Horizontal D Sub Backshell, 15 Way

€ 4.91

€ 4.91 Each (ex VAT)

€ 5.84

€ 5.84 Each (inc. VAT)

CONEC 165X1 Series Zinc Die Cast Horizontal D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.91
10 - 24€ 4.59
25+€ 4.10

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

15

Housing Material

Zinc Die Cast

Body Orientation

Horizontal

D Connector Type

Standard

Colour

Silver

Housing Material Plating

Nickel

Series

165X1

Country of Origin

Czech Republic