CONEC 17 Series Single-Port RJ45 Plug/RJ45 Socket RJ45 Plug Kit, Cat6a, Shielded

RS Stock No.: 228-1195Brand: CONECManufacturers Part No.: 17-150234
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

CONEC

Type

RJ45 Plug Kit

Interface Type

RJ45 Plug/RJ45 Socket

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Series

17

Stock information temporarily unavailable.

€ 186.90

€ 18.69 Each (In a Bag of 10) (ex VAT)

€ 222.41

€ 22.241 Each (In a Bag of 10) (inc. VAT)

CONEC 17 Series Single-Port RJ45 Plug/RJ45 Socket RJ45 Plug Kit, Cat6a, Shielded

€ 186.90

€ 18.69 Each (In a Bag of 10) (ex VAT)

€ 222.41

€ 22.241 Each (In a Bag of 10) (inc. VAT)

CONEC 17 Series Single-Port RJ45 Plug/RJ45 Socket RJ45 Plug Kit, Cat6a, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 10€ 18.69€ 186.90
20 - 40€ 18.04€ 180.40
50 - 90€ 17.52€ 175.20
100+€ 16.71€ 167.10

Technical Document

Specifications

Brand

CONEC

Type

RJ45 Plug Kit

Interface Type

RJ45 Plug/RJ45 Socket

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Series

17