E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Conex-Banninger Threaded Fitting Nipple, Male BSPT 1in to Male BSPT 1in

RS Stock No.: 297-2288Brand: Conex-Banninger
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Fitting Type

Nipple

Thread Standard 1

BSPT

Thread Size 1

1in

Connection Gender 1

Male

Thread Standard 2

BSPT

Thread Size 2

1in

Connection Gender 2

Male

Material

Bronze

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Conex-Banninger Threaded Fitting Nipple, Male BSPT 1in to Male BSPT 1in

P.O.A.

Each (In a Pack of 2) (ex VAT)

Conex-Banninger Threaded Fitting Nipple, Male BSPT 1in to Male BSPT 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fitting Type

Nipple

Thread Standard 1

BSPT

Thread Size 1

1in

Connection Gender 1

Male

Thread Standard 2

BSPT

Thread Size 2

1in

Connection Gender 2

Male

Material

Bronze

Country of Origin

Germany