Contactum 2 Way White Rocker Switch Grid Module 10A, Alfanar Series

RS Stock No.: 228-9526Brand: ContactumManufacturers Part No.: ALFG4712WH
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Insert Module Type

Rocker Switch Grid Module

Colour

White

Number of Poles

1

Current Rating

10A

Number of Ways

2

Operating Voltage

220 → 250V

Series

Alfanar

Country of Origin

Saudi Arabia

Stock information temporarily unavailable.

€ 2.61

€ 2.61 Each (ex VAT)

€ 3.11

€ 3.11 Each (inc. VAT)

Contactum 2 Way White Rocker Switch Grid Module 10A, Alfanar Series

€ 2.61

€ 2.61 Each (ex VAT)

€ 3.11

€ 3.11 Each (inc. VAT)

Contactum 2 Way White Rocker Switch Grid Module 10A, Alfanar Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Insert Module Type

Rocker Switch Grid Module

Colour

White

Number of Poles

1

Current Rating

10A

Number of Ways

2

Operating Voltage

220 → 250V

Series

Alfanar

Country of Origin

Saudi Arabia