E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Contactum White Rocker Light Switch, 2 Way, 1 Gang, Aspire

RS Stock No.: 175-2861Brand: ContactumManufacturers Part No.: ASP2712
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Colour

White

Material

Polycarbonate

Series

Aspire

Voltage Rating

250V

Finish

Moulded

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contactum White Rocker Light Switch, 2 Way, 1 Gang, Aspire

P.O.A.

Contactum White Rocker Light Switch, 2 Way, 1 Gang, Aspire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Colour

White

Material

Polycarbonate

Series

Aspire

Voltage Rating

250V

Finish

Moulded

You may be interested in