Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Contactum Grey Back Box, BS, 1 Gangs

RS Stock No.: 175-2878Brand: ContactumManufacturers Part No.: CLA3091
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Depth

35mm

Earth Terminal

Yes

Colour Shade

Grey

Colour

Grey

Fixing Standard

BS

Mounting Type

Surface Mount

Colour Family

Black

Colour Family

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 3.86

€ 3.86 Each (ex VAT)

€ 4.59

€ 4.59 Each (inc. VAT)

Contactum Grey Back Box, BS, 1 Gangs

€ 3.86

€ 3.86 Each (ex VAT)

€ 4.59

€ 4.59 Each (inc. VAT)

Contactum Grey Back Box, BS, 1 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.86
10 - 49€ 3.73
50+€ 3.63
You may be interested in

Technical Document

Specifications

Number of Gangs

1

Depth

35mm

Earth Terminal

Yes

Colour Shade

Grey

Colour

Grey

Fixing Standard

BS

Mounting Type

Surface Mount

Colour Family

Black

Colour Family

Black

Country of Origin

China

You may be interested in