Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Translucent storage box,18 compartment

RS Stock No.: 158-3326Brand: ConticoManufacturers Part No.: 12TD18C-1RS
View all in Compartment Boxes

Technical Document

Specifications

Brand

Contico

Number of Compartments

18

Height

44mm

Width

277mm

Depth

180mm

Transparent Lid

Yes

Material

PP

Colour

Transparent

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Translucent storage box,18 compartment

P.O.A.

Translucent storage box,18 compartment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Contico

Number of Compartments

18

Height

44mm

Width

277mm

Depth

180mm

Transparent Lid

Yes

Material

PP

Colour

Transparent

You may be interested in