Contitech 270 L 100 Timing Belt, 72 Teeth, 685.5mm Length, 25.4mm Width

RS Stock No.: 474-9951Brand: ContitechManufacturers Part No.: 270 L 100
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

685.5mm

Width

25.4mm

Pitch

9.5mm

Number Of Teeth

72

Profile

L

Material

Rubber

Maximum Speed

60m/s

Tooth Height

1.91mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

You may be interested in
Stock information temporarily unavailable.

€ 21.95

€ 21.95 Each (ex VAT)

€ 26.12

€ 26.12 Each (inc. VAT)

Contitech 270 L 100 Timing Belt, 72 Teeth, 685.5mm Length, 25.4mm Width

€ 21.95

€ 21.95 Each (ex VAT)

€ 26.12

€ 26.12 Each (inc. VAT)

Contitech 270 L 100 Timing Belt, 72 Teeth, 685.5mm Length, 25.4mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 21.95
5 - 9€ 21.35
10 - 24€ 21.27
25+€ 21.12
You may be interested in

Technical Document

Specifications

Length

685.5mm

Width

25.4mm

Pitch

9.5mm

Number Of Teeth

72

Profile

L

Material

Rubber

Maximum Speed

60m/s

Tooth Height

1.91mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

You may be interested in