Contitech 450 5M 15 Timing Belt, 90 Teeth, 450mm Length, 15mm Width

RS Stock No.: 475-0355Brand: ContitechManufacturers Part No.: 450 5M 15
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

450mm

Width

15mm

Pitch

5mm

Number Of Teeth

90

Material

Rubber

Maximum Speed

50m/s

Tooth Height

2.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

5M

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in
Stock information temporarily unavailable.

€ 16.44

€ 16.44 Each (ex VAT)

€ 19.56

€ 19.56 Each (inc. VAT)

Contitech 450 5M 15 Timing Belt, 90 Teeth, 450mm Length, 15mm Width

€ 16.44

€ 16.44 Each (ex VAT)

€ 19.56

€ 19.56 Each (inc. VAT)

Contitech 450 5M 15 Timing Belt, 90 Teeth, 450mm Length, 15mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 16.44
5 - 9€ 16.00
10 - 24€ 15.92
25+€ 15.84
You may be interested in

Technical Document

Specifications

Length

450mm

Width

15mm

Pitch

5mm

Number Of Teeth

90

Material

Rubber

Maximum Speed

50m/s

Tooth Height

2.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

5M

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in