Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Contitech Blue PVC Reinforced Flexible Ducting, 10m, 80mm ID

RS Stock No.: 125-9304Brand: ContitechManufacturers Part No.: 9110030800000
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

80mm

Length

10m

Material

PVC

Outer Diameter

89mm

Suitable Applications

Air, Chips, Dust, Fumes, Textile Filaments, Ventilation

Colour

Blue

Bend Radius

80mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Oregon Polyurethane Hosing

The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 85°C
• Crush resistant
• Hydrolysis resistant
• Micro-organism resistant
• Food quality

Product Application Information

Ideal for use in agriculture, industry and building.

Stock information temporarily unavailable.

€ 644.59

€ 644.59 Each (ex VAT)

€ 767.06

€ 767.06 Each (inc. VAT)

Contitech Blue PVC Reinforced Flexible Ducting, 10m, 80mm ID

€ 644.59

€ 644.59 Each (ex VAT)

€ 767.06

€ 767.06 Each (inc. VAT)

Contitech Blue PVC Reinforced Flexible Ducting, 10m, 80mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inner Diameter

80mm

Length

10m

Material

PVC

Outer Diameter

89mm

Suitable Applications

Air, Chips, Dust, Fumes, Textile Filaments, Ventilation

Colour

Blue

Bend Radius

80mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Oregon Polyurethane Hosing

The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 85°C
• Crush resistant
• Hydrolysis resistant
• Micro-organism resistant
• Food quality

Product Application Information

Ideal for use in agriculture, industry and building.