E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Contitech Black PVC Reinforced Flexible Ducting, 30m, 20mm ID

RS Stock No.: 125-9431Brand: ContitechManufacturers Part No.: 9110932069201
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

20mm

Length

30m

Material

PVC

Outer Diameter

24.6mm

Colour

Black

Reinforced

Yes

Bend Radius

20mm

Operating Temperature Range

-5 to +60 °C

Country of Origin

Italy

Product details

Merlett Vinilflex N Hose

The Vinilflex hose from Merlett is a lightweight PVC hose with a rigid spiral. Its smooth surface makes it ideal for suction and the ducting of air, fumes, chips, dust and textile filaments. It is also capable of protecting electrical cables. The hose is self-extinguishing in compliance with UL 94 V2.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -10°C to 65°C
• Crush resistant
• Self-extinguishing

Product Application Information

Ideal for applications in industry.

Stock information temporarily unavailable.

€ 130.54

€ 130.54 Each (ex VAT)

€ 155.34

€ 155.34 Each (inc. VAT)

Contitech Black PVC Reinforced Flexible Ducting, 30m, 20mm ID

€ 130.54

€ 130.54 Each (ex VAT)

€ 155.34

€ 155.34 Each (inc. VAT)

Contitech Black PVC Reinforced Flexible Ducting, 30m, 20mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inner Diameter

20mm

Length

30m

Material

PVC

Outer Diameter

24.6mm

Colour

Black

Reinforced

Yes

Bend Radius

20mm

Operating Temperature Range

-5 to +60 °C

Country of Origin

Italy

Product details

Merlett Vinilflex N Hose

The Vinilflex hose from Merlett is a lightweight PVC hose with a rigid spiral. Its smooth surface makes it ideal for suction and the ducting of air, fumes, chips, dust and textile filaments. It is also capable of protecting electrical cables. The hose is self-extinguishing in compliance with UL 94 V2.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -10°C to 65°C
• Crush resistant
• Self-extinguishing

Product Application Information

Ideal for applications in industry.