Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Contitech Grey PET, PVC Reinforced Flexible Ducting, 12m, 76mm ID

RS Stock No.: 125-9429Brand: ContitechManufacturers Part No.: 9130680760000
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

76mm

Length

12m

Material

PET, PVC

Outer Diameter

79mm

Suitable Applications

Fumes, Warm Air

Colour

Grey

Bend Radius

36mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Thermoresistant KLL 125 Hose

The KLL 125 thermoresistant hose from Merlett is a flexible ventilation hose made of polyester textile and covered with PVC. The galvanised steel spiral sits between two layers of tissue allowing the air to move smoothly through the hose. This hosing can be used with Air Conditioning systems or for the suction of fumes and warm air.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 80°C, for short periods -20°C to 110°C
• Crush resistant
• Self-extinguishing

Product Application Information

Ideal for use in boating, housing and building.

Stock information temporarily unavailable.

€ 130.07

€ 130.07 Each (ex VAT)

€ 154.78

€ 154.78 Each (inc. VAT)

Contitech Grey PET, PVC Reinforced Flexible Ducting, 12m, 76mm ID

€ 130.07

€ 130.07 Each (ex VAT)

€ 154.78

€ 154.78 Each (inc. VAT)

Contitech Grey PET, PVC Reinforced Flexible Ducting, 12m, 76mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inner Diameter

76mm

Length

12m

Material

PET, PVC

Outer Diameter

79mm

Suitable Applications

Fumes, Warm Air

Colour

Grey

Bend Radius

36mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Thermoresistant KLL 125 Hose

The KLL 125 thermoresistant hose from Merlett is a flexible ventilation hose made of polyester textile and covered with PVC. The galvanised steel spiral sits between two layers of tissue allowing the air to move smoothly through the hose. This hosing can be used with Air Conditioning systems or for the suction of fumes and warm air.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 80°C, for short periods -20°C to 110°C
• Crush resistant
• Self-extinguishing

Product Application Information

Ideal for use in boating, housing and building.