Contitech Drive Belt, belt section XPA, 1120mm Length

RS Stock No.: 474-2708Brand: ContitechManufacturers Part No.: XPA 1120
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPA

Outer Length

1138mm

Datum Length

1120mm

Inside Length

1075mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1120mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
Stock information temporarily unavailable.

€ 24.38

€ 24.38 Each (ex VAT)

€ 29.01

€ 29.01 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1120mm Length

€ 24.38

€ 24.38 Each (ex VAT)

€ 29.01

€ 29.01 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1120mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 24.38
5 - 9€ 23.78
10 - 24€ 23.62
25+€ 23.49
You may be interested in

Technical Document

Specifications

Belt Section

XPA

Outer Length

1138mm

Datum Length

1120mm

Inside Length

1075mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1120mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in