E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Contitech Drive Belt, belt section A, 960mm Length

RS Stock No.: 488-3174Brand: ContitechManufacturers Part No.: XPA 960
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Length

960mm

Top Width

13mm

Belt Section

A

Height

9mm

Minimum Pulley Diameter

63mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contitech Drive Belt, belt section A, 960mm Length

P.O.A.

Contitech Drive Belt, belt section A, 960mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

960mm

Top Width

13mm

Belt Section

A

Height

9mm

Minimum Pulley Diameter

63mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in