E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Contitech Drive Belt, belt section XPZ, 1950mm Length

RS Stock No.: 474-2613Brand: ContitechManufacturers Part No.: XPZ 1950
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPZ

Outer Length

1963mm

Datum Length

1950mm

Inside Length

1874mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Length

1950mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
Stock information temporarily unavailable.

€ 37.51

€ 37.51 Each (ex VAT)

€ 44.64

€ 44.64 Each (inc. VAT)

Contitech Drive Belt, belt section XPZ, 1950mm Length

€ 37.51

€ 37.51 Each (ex VAT)

€ 44.64

€ 44.64 Each (inc. VAT)

Contitech Drive Belt, belt section XPZ, 1950mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 37.51
5 - 9€ 36.57
10 - 24€ 36.31
25+€ 36.07
You may be interested in

Technical Document

Specifications

Belt Section

XPZ

Outer Length

1963mm

Datum Length

1950mm

Inside Length

1874mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Length

1950mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in