Contitech Drive Belt, belt section XPZ, 2240mm Length

RS Stock No.: 474-2635Brand: ContitechManufacturers Part No.: XPZ 2240
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPZ

Outer Length

2253mm

Datum Length

2240mm

Inside Length

2164mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

2240mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPZ2240
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 36.57

€ 36.57 Each (ex VAT)

€ 43.52

€ 43.52 Each (inc. VAT)

Contitech Drive Belt, belt section XPZ, 2240mm Length

€ 36.57

€ 36.57 Each (ex VAT)

€ 43.52

€ 43.52 Each (inc. VAT)

Contitech Drive Belt, belt section XPZ, 2240mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 36.57
5 - 9€ 35.60
10 - 24€ 35.42
25+€ 35.24
You may be interested in
WEDGE BELT - SPZ2240
P.O.A.Each (ex VAT)

Technical Document

Specifications

Belt Section

XPZ

Outer Length

2253mm

Datum Length

2240mm

Inside Length

2164mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

2240mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPZ2240
P.O.A.Each (ex VAT)