Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection
RS Stock No.: 284-9725Brand: Contrinex from MolexManufacturers Part No.: DW-AS-503-M8 / 1202530022Distrelec Article No.: 30012457

Technical Document
Specifications
Brand
Contrinex from MolexThread Size
M8
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
IP Rating
IP67
Series
120253
Country of Origin
China
Stock information temporarily unavailable.
€ 176.51
€ 176.51 Each (ex VAT)
€ 210.05
€ 210.05 Each (inc. VAT)
Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection
1
€ 176.51
€ 176.51 Each (ex VAT)
€ 210.05
€ 210.05 Each (inc. VAT)
Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Contrinex from MolexThread Size
M8
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
IP Rating
IP67
Series
120253
Country of Origin
China