E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cooper Bussmann 4A Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 854-9092Brand: Cooper BussmannManufacturers Part No.: F03A250V4AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

4A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F03A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F03A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 75) (ex VAT)

Cooper Bussmann 4A Cartridge Fuse, 6.3 x 32mm

P.O.A.

Each (In a Pack of 75) (ex VAT)

Cooper Bussmann 4A Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

4A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F03A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F03A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in