E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cooper Bussmann 30A Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 854-9159Brand: Cooper BussmannManufacturers Part No.: F03B125V30AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

30A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F03B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 35mm - F03B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Cooper Bussmann 30A Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Each (In a Pack of 50) (ex VAT)

Cooper Bussmann 30A Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

30A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F03B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 35mm - F03B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available