E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cooper Bussmann 200A Cartridge Fuse, 38 x 180mm

RS Stock No.: 849-4879Brand: Cooper BussmannManufacturers Part No.: F20BR250V200AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

200A

Fuse Size

38 x 180mm

Voltage Rating

250V ac

Series

F20BR

Country of Origin

Mexico

Product details

Military Standard 38.1 x 180.98mm - F20BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 200A Cartridge Fuse, 38 x 180mm

P.O.A.

Cooper Bussmann 200A Cartridge Fuse, 38 x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

200A

Fuse Size

38 x 180mm

Voltage Rating

250V ac

Series

F20BR

Country of Origin

Mexico

Product details

Military Standard 38.1 x 180.98mm - F20BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in