Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cooper Bussmann 2A Cartridge Fuse, 14 x 51mm

RS Stock No.: 849-4970Brand: Cooper BussmannManufacturers Part No.: F61C500V2A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

2A

Fuse Size

14 x 51mm

Voltage Rating

500V ac

Series

F61C

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F61C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 2A Cartridge Fuse, 14 x 51mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 2A Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

2A

Fuse Size

14 x 51mm

Voltage Rating

500V ac

Series

F61C

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F61C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available