Cooper Bussmann 60A Cartridge Fuse, 20.6 x 76.2mm

RS Stock No.: 849-5080Brand: Cooper BussmannManufacturers Part No.: F62C500V60AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

60A

Fuse Size

20.6 x 76.2mm

Voltage Rating

500V ac

Series

F62C

Country of Origin

Mexico

Product details

Military Standard 20 x 76mm - F62C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 60A Cartridge Fuse, 20.6 x 76.2mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 60A Cartridge Fuse, 20.6 x 76.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

60A

Fuse Size

20.6 x 76.2mm

Voltage Rating

500V ac

Series

F62C

Country of Origin

Mexico

Product details

Military Standard 20 x 76mm - F62C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in