Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Eaton Bussmann Series Non Resettable Fuse 90A, 300 V dc, 600 V ac

RS Stock No.: 851-1643Brand: Cooper BussmannManufacturers Part No.: FRS-R-90
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

90A

Voltage Rating

300 V dc, 600 V ac

Fuse Speed

T

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection

Mounting Style - Holder
Termination Style - Clip
Various current ratings available

Stock information temporarily unavailable.

P.O.A.

Eaton Bussmann Series Non Resettable Fuse 90A, 300 V dc, 600 V ac

P.O.A.

Eaton Bussmann Series Non Resettable Fuse 90A, 300 V dc, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

90A

Voltage Rating

300 V dc, 600 V ac

Fuse Speed

T

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection

Mounting Style - Holder
Termination Style - Clip
Various current ratings available