Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Eaton Bussmann Series 3.2A Inline Fuse Holder, 300V ac

RS Stock No.: 848-4241Brand: Cooper BussmannManufacturers Part No.: HLQ-3-2-10
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Current Rating

3.2A

Voltage Rating

300V ac

Lead Wire Size

18AWG

Country of Origin

United States

Product details

In-Line Fuseholder - HLQ Series

Professional range of Cooper Bussmann in-line fuseholders for use with the GLQ and GMQ Series

Thermoplastic

You may be interested in
Eaton Interlock Switch Key
€ 61.23Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Eaton Bussmann Series 3.2A Inline Fuse Holder, 300V ac

P.O.A.

Each (In a Pack of 10) (ex VAT)

Eaton Bussmann Series 3.2A Inline Fuse Holder, 300V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton Interlock Switch Key
€ 61.23Each (ex VAT)

Technical Document

Specifications

Current Rating

3.2A

Voltage Rating

300V ac

Lead Wire Size

18AWG

Country of Origin

United States

Product details

In-Line Fuseholder - HLQ Series

Professional range of Cooper Bussmann in-line fuseholders for use with the GLQ and GMQ Series

Thermoplastic

You may be interested in
Eaton Interlock Switch Key
€ 61.23Each (ex VAT)