E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cooper Bussmann 20A F Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 848-4333Brand: Cooper BussmannManufacturers Part No.: KLM-20
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

20A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

Series

KLM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 20A F Melamine Cartridge Fuse, 10 x 38mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 20A F Melamine Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

20A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

Series

KLM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in