Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cooper Bussmann 40A T Glass Melamine Cartridge Fuse, 14 x 22mm

RS Stock No.: 851-1772Brand: Cooper BussmannManufacturers Part No.: TPS-40
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

40A

Fuse Size

14 x 22mm

Fuse Speed

T

Voltage Rating

170V dc

Body Material

Glass Melamine

Series

TPS

Country of Origin

Mexico

Product details

Cooper Bussmann - TPS Series

Professional range of Cooper Bussmann speciality fuses from the TPS series. The fuses are available in a variety of current ratings.

Body Material - Glass Melamine
Mounting Type - Holder

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 40A T Glass Melamine Cartridge Fuse, 14 x 22mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 40A T Glass Melamine Cartridge Fuse, 14 x 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

40A

Fuse Size

14 x 22mm

Fuse Speed

T

Voltage Rating

170V dc

Body Material

Glass Melamine

Series

TPS

Country of Origin

Mexico

Product details

Cooper Bussmann - TPS Series

Professional range of Cooper Bussmann speciality fuses from the TPS series. The fuses are available in a variety of current ratings.

Body Material - Glass Melamine
Mounting Type - Holder

You may be interested in